1-1393194-6 | Potter & Brumfield

Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-6

Order No.: 71P0392
EAN: 4099891588908
MPN:
1-1393194-6
Potter & Brumfield
1-1393194-6 Potter & Brumfield Industrial Relays Image 1
1-1393194-6 Potter & Brumfield Industrial Relays Image 2
1-1393194-6 Potter & Brumfield Industrial Relays Image 3
1-1393194-6 Potter & Brumfield Industrial Relays Image 4
1-1393194-6 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Available in 5 Days: 914 pcs.
Leadtime: 19 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
35 pcs.
2.6894 €
200 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 1-1393194-6, Potter & Brumfield

Power relay, Standard, Monostable, DC, 200 mW Coil power rating DC, 2880 Ω Coil resistance, UL Coil insulation class F/Sensitive version

Features

  • Small size

Applications

  • Industrial controls
  • Appliances
  • HVAC
Technical specifications
Connection PCB pin
Contact type 1 Form A (N/O)
Contact material AG
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 3 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 2880 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes