1-1393194-8 | Potter & Brumfield
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-8
Order No.: 71P0393
EAN: 4099891588915
MPN:
1-1393194-8
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 2,634 pcs.
Leadtime: 12 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
45 pcs.
2.2848 €
250 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1-1393194-8, Potter & Brumfield
Power relay, Standard, Monostable, DC, 450 mW Coil power rating DC, 56 Ω Coil resistance, UL Coil insulation class F, 5 VDC Coil voltage
Features
- Small size
Applications
- Industrial controls
- Appliances
- HVAC
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 56 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |