1-1393210-3 | Potter & Brumfield
Relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 30 A, 277 V (AC), monostable, 1-1393210-3
Unit Price (€ / pc.)
5.4859 € *
Available: 50 pcs.
Available in 5 Days: 6,110 pcs.
Leadtime: 22 Weeks **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393210-3, POTTER & B
Features
- Plug-in connection
- DC coil
- 6 kV insulation between coil and contacts
Applications
- HVAC
- Home appliances
- Industrial controllers
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 30 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 144 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |