1-1393212-0 | Potter & Brumfield

Relay, 2 Form A (N/O), 24 V (DC), 350 Ω, 30 A, 277 V (AC), monostable, 1-1393212-0

Order No.: 29G9312
EAN: 4099889394092
MPN:
1-1393212-0
T92S7D12-24
Series: T92
1-1393212-0 Potter & Brumfield Industrial Relays Image 1
1-1393212-0 Potter & Brumfield Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Available in 5 Days: 25,381 pcs.
Leadtime: 26 Weeks **
Total Price:
260.25 € *
Price list
Quantity
Price per unit*
15 pcs.
17.3502 €
30 pcs.
17.0408 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Potter & Brumfield T92.

For PCB mounting or screw fastening (with 4.8 mm or 6.35 mm tab terminals); Contact material: AgCdO. Switching voltage: 28 VDC/277 VAC. Abbreviation for NO and CO contact: NO and CO. Abbreviation for NO and CO contact: NC and CO. Switching current: NO CO 20 A (28 VDC) or 30 A (277 VAC), NC CO 3.0 A. Limiting value of mean on-state current: NO CO 30 A, NC CO 3.0 A. Thermal resistance: 40 K/W. Ambient temperatures: –40 to +65 °C (with DC voltage +85 °C). Response time: 15 ms. Release time: 10 ms. Dielectric strength coil/contact: 4000 VRMS. Certifications: VDE, UL, CSA.

Wash-proof. for PCB mounting, 2 x NO.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 1-1393212-0, 24 VDC, 350 ohm, 1646 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 30 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 350 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid