1-1393242-0 | Potter & Brumfield

Relay, 1 Form C (NO/NC), 9 V (DC), 200 Ω, 16 A, 400 V (AC), monostable, 1-1393242-0

Order No.: 71P0411
EAN: 4099891589059
MPN:
1-1393242-0
Series: RT1
Potter & Brumfield
1-1393242-0 Potter & Brumfield Industrial Relays Image 1
1-1393242-0 Potter & Brumfield Industrial Relays Image 2
1-1393242-0 Potter & Brumfield Industrial Relays Image 3
1-1393242-0 Potter & Brumfield Industrial Relays Image 4
1-1393242-0 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 5 Days: 1,856 pcs.
Leadtime: 15 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
40 pcs.
3.3201 €
160 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power PCB relay, 1-1393242-0, Potter & Brumfield

Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 200 Ω Coil Resistance.

Features

  • 5kV/10mm coil-contact, reinforced insulation

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface module
Technical specifications
Connection PCB pin
Contact type 1 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 9 V
Coil type monostable
Coil resistance 200 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes