1-1393767-5 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 1-1393767-5

Order No.: 71P0422
EAN: 4099891589080
MPN:
1-1393767-5
Series: R10
1-1393767-5 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
92.8438 € *
Available: 0 pcs.
Available in 5 Days: 7,393 pcs.
Leadtime: 12 Weeks **
Total Price:
278.53 € *
Price list
Quantity
Price per unit*
3 pcs.
92.8438 €
6 pcs.
91.2373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 1-1393767-5, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Solder/Plug-in terminals

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 700 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide