1-1393768-0 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 1-1393768-0

Order No.: 71P0423
EAN: 4099891589097
MPN:
1-1393768-0
Series: R10
1-1393768-0 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
73.6848 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 149 Weeks **
Total Price:
221.05 € *
Price list
Quantity
Price per unit*
3 pcs.
73.6848 €
7 pcs.
72.3282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 1-1393768-0, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Side mounting plate with stud, solder/plug-in terminal

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 120 V
Schaltspannung (DC) 30 V
Schaltstrom 2 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 700 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei