1-1393771-1 | Potter & Brumfield

Relay, 1 Form B (N/C), 6 V (DC), 500 Ω, 0.5 A, 100 V (DC), monostable, 1-1393771-1

Order No.: 71P0424
EAN: 4099891589103
MPN:
1-1393771-1
Series: JWD
1-1393771-1 Potter & Brumfield Industrial Relays Image 1
1-1393771-1 Potter & Brumfield Industrial Relays Image 2
1-1393771-1 Potter & Brumfield Industrial Relays Image 3
1-1393771-1 Potter & Brumfield Industrial Relays Image 4
1-1393771-1 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
12.9353 € *
Available: 0 pcs.
Available in 5 Days: 1,110 pcs.
Leadtime: 95 Weeks **
Total Price:
323.38 € *
Price list
Quantity
Price per unit*
25 pcs.
12.9353 €
50 pcs.
12.7092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reed relay, 1-1393771-1, Potter & Brumfield

Signal relay, 20 VDC Contact Voltage, 72 mW/50 mW Coil Power (DC), Printed circuit board, PCB-THT.

Features

  • Low cost, dry reed reliability with various contact arrangements
  • Wave solderable and immersion cleanable molded epoxy package

Applications

  • Telecommunication
  • Measurement and control
  • Automated test equipment
  • Security system
  • Medical equipment
Technical specifications
Connection Leiterplattenstift
Contact type 1 Öffner
Contact material Ru
Switching Voltage (DC) 100 V
switching current 0.5 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 500 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No