1-1393771-2 | Potter & Brumfield
Relay, 1 Form B (N/C), 12 V (DC), 1200 Ω, 0.5 A, 100 V (DC), monostable, 1-1393771-2
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Available in 5 Days: 1,372 pcs.
Leadtime: 31 Weeks **
Total Price:
266.32 € *
Price list
Quantity
Price per unit*
15 pcs.
17.7548 €
30 pcs.
17.4335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed relay, 1-1393771-2, Potter & Brumfield
Signal relay, 20 VDC Contact Voltage, 120 mW Coil Power (DC), Printed circuit board, PCB-THT, 12 VDC Coil Voltage.
Features
- Low cost, dry reed reliability with various contact arrangements
- Wave solderable and immersion cleanable molded epoxy package
Applications
- Telecommunication
- Measurement and control
- Automated test equipment
- Security system
- Medical equipment
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Öffner | |
Contact material | Ru | |
Switching Voltage (DC) | 100 V | |
switching current | 0.5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 1200 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |