1-1419104-7 | Potter & Brumfield

Relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 30 A, 277 V (AC), monostable, 1-1419104-7

Order No.: 71P0461
EAN: 4099891589370
MPN:
1-1419104-7
Series: T9A
Potter & Brumfield
1-1419104-7 Potter & Brumfield Industrial Relays Image 1
1-1419104-7 Potter & Brumfield Industrial Relays Image 2
1-1419104-7 Potter & Brumfield Industrial Relays Image 3
1-1419104-7 Potter & Brumfield Industrial Relays Image 4
1-1419104-7 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Available in 5 Days: 6,054 pcs.
Leadtime: 24 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
25 pcs.
4.0817 €
150 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1419104-7, Potter & Brumfield

Power relay, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 144 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Wash-tight plastic case with knock off nib
  • 30A switching in 1 form A
  • PCB mounting for coil and contacts
  • UL class F insulation system standard

Applications

  • Appliances
  • Industrial Control
  • HVAC
Technical specifications
Connection faston plug
Contact type 1 Form A (N/O)
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 30 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 144 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide