1-1423008-8 | Potter & Brumfield
Relay, 2 Form A (N/O), 24 V (DC), 350 Ω, 30 A, 600 V (AC), monostable, 1-1423008-8
Unit Price (€ / pc.)
24.8472 € *
Available: 0 pcs.
Available in 5 Days: 2,211 pcs.
Leadtime: 26 Weeks **
Total Price:
198.78 € *
Price list
Quantity
Price per unit*
8 pcs.
24.8472 €
20 pcs.
24.4188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1423008-8, Potter & Brumfield
Power relay, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 350 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Designed to control compressor loads
- Printed circuit board mount
- Wash-tight, tape sealed, plastic case
- Meets requirements of UL Class F construction
Applications
- Residential / commercial appliances
- Industrial Control
- Charging
- HVAC
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Schließer | |
Kontaktmaterial | AgSnOInO | |
Schaltspannung (AC) | 600 V | |
Schaltstrom | 30 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 350 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |