1393115-7 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1393115-7
Unit Price (€ / pc.)
31.8087 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 33 Weeks **
Total Price:
222.66 € *
Price list
Quantity
Price per unit*
7 pcs.
31.8087 €
15 pcs.
31.2137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 1393115-7, Potter & Brumfield
Features
- 10 amp rated relay
- 2 form C (2 CO) contact arrangement
- 8mm coil-to-contact spacing
- Socket mount (plain)
Applications
- DC load switching in industrial controls
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 472 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |