1393117-9 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 1393117-9

Order No.: 71P1959
EAN: 4099891589820
MPN:
1393117-9
Series: KUP
1393117-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 16 Weeks **
Total Price:
210.99 € *
Price list
Quantity
Price per unit*
9 pcs.
23.4430 €
20 pcs.
23.0027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 1393117-9, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.1 VA Coil Power Rating AC, 2250 Ω Coil Resistance.

Features

  • Contact arrangements of 2 form C
  • Socket mount (plain)
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (AC) 120 V
Coil type monostabil
Coil resistance 2250 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid