1393118-8 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 5 A, 240 V (AC), monostable, 1393118-8
Unit Price (€ / pc.)
28.6195 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 24 Weeks **
Total Price:
200.34 € *
Price list
Quantity
Price per unit*
7 pcs.
28.6195 €
17 pcs.
28.1078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 1393118-8, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 10000 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Socket mount (plain)
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 240 V | |
switching current | 5 A | |
Coil voltage (DC) | 110 V | |
Coil type | monostabil | |
Coil resistance | 10000 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |