1393118-9 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 5 A, 240 V (AC), monostable, 1393118-9

Order No.: 71P1963
MPN:
1393118-9
Series: KUP
1393118-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
30.0118 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 39 Weeks **
Total Price:
210.08 € *
Price list
Quantity
Price per unit*
7 pcs.
30.0118 €
16 pcs.
29.4525 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 1393118-9, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C
  • Socket mount (plain)
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material Ag
Switching Voltage (AC) 240 V
switching current 5 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 120 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes