1393122-2 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 6 V (DC), 40 Ω, 5 A, 240 V (AC), monostable, 1393122-2
Unit Price (€ / pc.)
52.4552 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 149 Weeks **
Total Price:
209.82 € *
Price list
Quantity
Price per unit*
4 pcs.
52.4552 €
9 pcs.
51.4675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 1393122-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 40 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Nylon dust cover
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 4 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 5 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 40 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |