1393127-9 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 290 Ω, 30 A, 28 V (DC), 240 V (AC), monostable, 1393127-9
Order No.: 71P1965
EAN: 4099891589868
MPN:
1393127-9
Unit Price (€ / pc.)
105.4102 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 26 Weeks **
Total Price:
210.82 € *
Price list
Quantity
Price per unit*
2 pcs.
105.4102 €
5 pcs.
91.8918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1393127-9, Potter & Brumfield
Power relay, Standard, Monostable, AC, 9.8 VA Coil Power Rating AC, 290 Ω Coil Resistance, UL Coil Insulation Class B, 120 VAC Coil Voltage.
Applications
- Industrial Control
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 28 V | |
switching current | 30 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil | |
Coil resistance | 290 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |