1393128-5 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 120 V (AC), 290 Ω, 25 A, 50 V (DC), 277 V (AC), monostable, 1393128-5
Order No.: 71P1967
MPN:
1393128-5
Unit Price (€ / pc.)
90.7732 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 18 Weeks **
Power relay, 1393128-5, Potter & Brumfield
Power relay, Standard, Monostable, AC, 9.8 VA Coil Power Rating AC, 290 Ω Coil Resistance, UL Coil Insulation Class B, 120 VAC Coil Voltage.
Applications
- Industrial Control
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 50 V | |
switching current | 25 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil | |
Coil resistance | 290 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |