1393212-5 | Potter & Brumfield
Relay, 2 Form A (N/O), 240 V (AC), 3800 Ω, 30 A, 600 V (AC), monostable, 1393212-5
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Available in 5 Days: 7,110 pcs.
Leadtime: 26 Weeks **
Total Price:
209.73 € *
Price list
Quantity
Price per unit*
8 pcs.
26.2157 €
19 pcs.
25.7873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1393212-5, Potter & Brumfield
Power relay, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 3800 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Designed to control compressor loads
- Printed circuit board mount
- Wash-tight, tape sealed, plastic case
- Meets requirements of UL Class F construction
Applications
- Residential / commercial appliances
- Industrial Control
- Charging
- HVAC
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Schließer | |
Contact material | AgCdO | |
Switching Voltage (AC) | 600 V | |
switching current | 30 A | |
Coil voltage (AC) | 240 V | |
Coil type | monostabil | |
Coil resistance | 3800 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |