1393212-7 | Potter & Brumfield

Relay, 2 Form A (N/O), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), monostable, 1393212-7

Order No.: 71P1985
EAN: 4099891589950
MPN:
1393212-7
Series: T92
1393212-7 Potter & Brumfield Industrial Relays Image 1
1393212-7 Potter & Brumfield Industrial Relays Image 2
1393212-7 Potter & Brumfield Industrial Relays Image 3
1393212-7 Potter & Brumfield Industrial Relays Image 4
1393212-7 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
24.8472 € *
Available: 0 pcs.
Available in 5 Days: 261 pcs.
Leadtime: 24 Weeks **
Total Price:
198.78 € *
Price list
Quantity
Price per unit*
8 pcs.
24.8472 €
20 pcs.
24.4188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1393212-7, Potter & Brumfield

Power relay, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 7255 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Designed to control compressor loads
  • Printed circuit board mount
  • Wash-tight, tape sealed, plastic case
  • Meets requirements of UL Class F construction

Applications

  • Residential / commercial appliances
  • Industrial Control
  • Charging
  • HVAC
Technical specifications
Connection Steckanschluss
Contact type 2 Schließer
Contact material AgCdO
Switching Voltage (AC) 600 V
switching current 30 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 7255 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid