1393766-2 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 24 V (DC), 3200 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 1393766-2

Order No.: 71P2012
MPN:
1393766-2
Series: R10
1393766-2 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
50.0157 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 33 Weeks **
Total Price:
200.06 € *
Price list
Quantity
Price per unit*
4 pcs.
50.0157 €
10 pcs.
49.0875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 1393766-2, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 180 mW Coil Power Rating DC, 3200 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Solder/Plug-in terminals with mounting stud

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 3200 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid, Blei