1393771-6 | Potter & Brumfield
Relay, 1 Form A (N/O), 12 V (DC), 1200 Ω, 0.5 A, 100 V (DC), monostable, 1393771-6
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 33 Weeks **
Reed relay, 1393771-6, Potter & Brumfield
Signal relay, 20 VDC Contact Voltage, 120 mW Coil Power (DC), Printed circuit board, PCB-THT, 12 VDC Coil Voltage.
Features
- Low cost, dry reed reliability with various contact arrangements
- Wave solderable and immersion cleanable molded epoxy package
Applications
- Telecommunication
- Measurement and control
- Automated test equipment
- Security system
- Medical equipment
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | Ru | |
Schaltspannung (DC) | 100 V | |
Schaltstrom | 0.5 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1200 Ω |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |