1423342-1 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 1423342-1

Order No.: 71P2104
EAN: 4099891590598
MPN:
1423342-1
Series: KUIP
1423342-1 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
40.4957 € *
Available: 0 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 33 Weeks **
Total Price:
202.48 € *
Price list
Quantity
Price per unit*
5 pcs.
40.4957 €
12 pcs.
39.7698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 1423342-1, Potter & Brumfield

Features

  • 10 amp rated relay
  • 2 form C (2 CO) contact arrangement
  • 8mm coil-to-contact spacing
  • Socket mount (plain)

Applications

  • DC load switching in industrial controls
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 120 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes