1558665-9 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 110 V (DC), 13444 Ω, 20 A, 480 V (AC), monostable, 1558665-9
Unit Price (€ / pc.)
5.7120 € *
Available: 0 pcs.
Available in 5 Days: 875 pcs.
Leadtime: 17 Weeks **
Total Price:
228.48 € *
Price list
Quantity
Price per unit*
40 pcs.
5.7120 €
90 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1558665-9, Potter & Brumfield
The 1558665-9 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.
Applications
- Energy management
- Industrial controls
- Appliances
- HVAC
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 480 V | |
Schaltstrom | 20 A | |
Spulenspannung (DC) | 110 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 13444 Ω |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |