1558667-7 | Potter & Brumfield

Relay, 1 Form B (N/C), 24 V (DC), 640 Ω, 20 A, 480 V (AC), monostable, 1558667-7

Order No.: 71P2390
EAN: 4099891590963
MPN:
1558667-7
Series: T9G
Potter & Brumfield
1558667-7 Potter & Brumfield Industrial Relays Image 1
1558667-7 Potter & Brumfield Industrial Relays Image 2
1558667-7 Potter & Brumfield Industrial Relays Image 3
1558667-7 Potter & Brumfield Industrial Relays Image 4
1558667-7 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 17 Weeks **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
20 pcs.
4.8195 €
150 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1558667-7, Potter & Brumfield

The 1558667-7 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.

Applications

  • Energy management
  • Industrial controls
  • Appliances
  • HVAC
Technical specifications
Connection PCB pin
Contact type 1 Form B (N/C)
Contact material AgSnO
Switching Voltage (AC) 480 V
switching current 20 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 640 Ω
Logistics
Country of origin PT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes