1558667-8 | Potter & Brumfield

Relay, 1 Form B (N/C), 48 V (DC), 2560 Ω, 20 A, 480 V (AC), monostable, 1558667-8

Order No.: 71P2391
EAN: 4099891590970
MPN:
1558667-8
Series: T9G
1558667-8 Potter & Brumfield Industrial Relays Image 1
1558667-8 Potter & Brumfield Industrial Relays Image 2
1558667-8 Potter & Brumfield Industrial Relays Image 3
1558667-8 Potter & Brumfield Industrial Relays Image 4
1558667-8 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 17 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
60 pcs.
3.8675 €
150 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1558667-8, Potter & Brumfield

The 1558667-8 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.

Applications

  • Energy management
  • Industrial controls
  • Appliances
  • HVAC
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Öffner
Kontaktmaterial AgSnO
Schaltspannung (AC) 480 V
Schaltstrom 20 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 2560 Ω
Logistics
Ursprungsland PT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes