1558672-9 | Potter & Brumfield

Relay, 1 Form B (N/C), 110 V (DC), 13444 Ω, 20 A, 480 V (AC), monostable, 1558672-9

Order No.: 71P2403
EAN: 4099891591090
MPN:
1558672-9
Series: T9G
1558672-9 Potter & Brumfield Industrial Relays Image 1
1558672-9 Potter & Brumfield Industrial Relays Image 2
1558672-9 Potter & Brumfield Industrial Relays Image 3
1558672-9 Potter & Brumfield Industrial Relays Image 4
1558672-9 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Available in 5 Days: 1,153 pcs.
Leadtime: 17 Weeks **
Total Price:
219.91 € *
Price list
Quantity
Price per unit*
40 pcs.
5.4978 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1558672-9, Potter & Brumfield

The 1558672-9 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.

Applications

  • Energy management
  • Industrial controls
  • Appliances
  • HVAC
Technical specifications
Anschluss Flachstecker
Kontaktart 1 Öffner
Kontaktmaterial AgSnO
Schaltspannung (AC) 480 V
Schaltstrom 20 A
Spulenspannung (DC) 110 V
Spulentyp monostabil
Spulenwiderstand 13444 Ω
Logistics
Ursprungsland PT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes