1558676-7 | Potter & Brumfield

Relay, 1 Form A (N/O), 24 V (DC), 640 Ω, 30 A, 480 V (AC), monostable, 1558676-7

Order No.: 71P2408
EAN: 4099891591144
MPN:
1558676-7
Series: T9G
1558676-7 Potter & Brumfield Industrial Relays Image 1
1558676-7 Potter & Brumfield Industrial Relays Image 2
1558676-7 Potter & Brumfield Industrial Relays Image 3
1558676-7 Potter & Brumfield Industrial Relays Image 4
1558676-7 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 5 Days: 75,825 pcs.
Leadtime: 17 Weeks **
Total Price:
208.49 € *
Price list
Quantity
Price per unit*
60 pcs.
3.4748 €
150 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1558676-7, Potter & Brumfield

The 1558676-7 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.

Applications

  • Energy management
  • Industrial controls
  • Appliances
  • HVAC
Technical specifications
Anschluss Flachstecker
Kontaktart 1 Schließer
Kontaktmaterial AgSnO
Schaltspannung (AC) 480 V
Schaltstrom 30 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 640 Ω
Logistics
Ursprungsland PT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes