1558677-8 | Potter & Brumfield
Relay, 1 Form B (N/C), 48 V (DC), 2560 Ω, 20 A, 480 V (AC), monostable, 1558677-8
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Available in 5 Days: 834 pcs.
Leadtime: 17 Weeks **
Total Price:
204.09 € *
Price list
Quantity
Price per unit*
50 pcs.
4.0817 €
150 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1558677-8, Potter & Brumfield
The 1558677-8 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.
Applications
- Energy management
- Industrial controls
- Appliances
- HVAC
Technical specifications
Connection | Flachstecker | |
Contact type | 1 Öffner | |
Contact material | AgSnO | |
Switching Voltage (AC) | 480 V | |
switching current | 20 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 2560 Ω |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |