2-1393115-2 | Potter & Brumfield

Relay, 2 Form A (N/O), 24 V (AC), 85 Ω, 10 A, 240 V (AC), monostable, 2-1393115-2

Order No.: 71P4766
EAN: 4099891592127
MPN:
2-1393115-2
Series: KUIP
2-1393115-2 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
34.9622 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 33 Weeks **
Total Price:
209.77 € *
Price list
Quantity
Price per unit*
6 pcs.
34.9622 €
14 pcs.
34.3315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 2-1393115-2, Potter & Brumfield

Features

  • 10 amp rated relay
  • 2 form A (2 NO) contact arrangement
  • 8mm coil-to-contact spacing
  • Bracket mount

Applications

  • DC load switching in industrial controls
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Schließer
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 85 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes