2-1393117-7 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 2-1393117-7
Unit Price (€ / pc.)
61.9157 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 33 Weeks **
Total Price:
247.66 € *
Price list
Quantity
Price per unit*
4 pcs.
61.9157 €
10 pcs.
52.0982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 2-1393117-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.1 VA Coil Power Rating AC, 2250 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C
- Socket mount (plain) with indicator lamp and push-to-test button
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (AC) | 120 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 2250 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |