2-1393118-8 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 48 V (DC), 1800 Ω, 10 A, 240 V (AC), monostable, 2-1393118-8

Order No.: 71P4772
EAN: 4099891592189
MPN:
2-1393118-8
Series: KUP
2-1393118-8 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
70.0077 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 33 Weeks **
Total Price:
210.02 € *
Price list
Quantity
Price per unit*
3 pcs.
70.0077 €
9 pcs.
58.9050 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 2-1393118-8, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C
  • Socket mount (plain) with indicator lamp
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 1800 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid