2-1393122-6 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 120 V (AC), 3900 Ω, 2.5 A, 240 V (AC), monostable, 2-1393122-6
Unit Price (€ / pc.)
35.6643 € *
Available: 0 pcs.
Available in 5 Days: 113 pcs.
Leadtime: 18 Weeks **
Total Price:
213.99 € *
Price list
Quantity
Price per unit*
6 pcs.
35.6643 €
15 pcs.
35.0098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 2-1393122-6, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.35 VA Coil Power Rating AC, 3900 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Polycarbonat
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
Anschluss | Lötanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | Ag | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 2.5 A | |
Spulenspannung (AC) | 120 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 3900 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |