2-1393122-7 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 12 V (AC), 43 Ω, 5 A, 240 V (AC), monostable, 2-1393122-7
Unit Price (€ / pc.)
59.7023 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 149 Weeks **
Total Price:
238.81 € *
Price list
Quantity
Price per unit*
4 pcs.
59.7023 €
8 pcs.
58.5837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 2-1393122-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.2 VA Coil Power Rating AC, 43 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Polycarbonat
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 43 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |