2-1393123-5 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 24 V (AC), 160 Ω, 2.5 A, 240 V (AC), monostable, 2-1393123-5
Unit Price (€ / pc.)
65.8427 € *
Available: 0 pcs.
Available in 5 Days: 203 pcs.
Leadtime: 35 Weeks **
Total Price:
263.37 € *
Price list
Quantity
Price per unit*
4 pcs.
65.8427 €
7 pcs.
64.6408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 2-1393123-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.25 VA Coil Power Rating AC, 160 Ω Coil Resistance.
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | Ag | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 2.5 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 160 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |