2-1393210-5 | Potter & Brumfield
Relay, 1 Form A (N/O), 24 V (DC), 660 Ω, 30 A, 277 V (AC), monostable, 2-1393210-5
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Available in 5 Days: 153 pcs.
Leadtime: 22 Weeks **
Total Price:
235.03 € *
Price list
Quantity
Price per unit*
50 pcs.
4.7005 €
150 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1393210-5, Potter & Brumfield
Power relay, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 660 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Wash-tight plastic case with knock off nib
- 30A switching in 1 form A
- PCB mounting for coil and contacts
- UL class F insulation system standard
Applications
- Appliances
- Industrial Control
- HVAC
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 277 V | |
Schaltstrom | 30 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 660 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |