2-1393766-0 | Potter & Brumfield
Relay, 6 Form C (NO/NC), 48 V (DC), 1500 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 2-1393766-0
Unit Price (€ / pc.)
85.4658 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 149 Weeks **
Total Price:
256.40 € *
Price list
Quantity
Price per unit*
3 pcs.
85.4658 €
6 pcs.
83.8712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 2-1393766-0, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1600 mW Coil Power Rating DC, 1500 Ω Coil Resistance.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- Solder/Plug-in terminals with mounting stud
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 6 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 120 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 5 A | |
Spulenspannung (DC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1500 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |