2-1393767-0 | Potter & Brumfield

Relay, 1 Form C (NO/NC), 24 V (DC), 700 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 2-1393767-0

Order No.: 71P4817
EAN: 4099891592394
MPN:
2-1393767-0
Series: R10
2-1393767-0 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
53.5857 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 33 Weeks **
Total Price:
214.34 € *
Price list
Quantity
Price per unit*
4 pcs.
53.5857 €
9 pcs.
52.5980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 2-1393767-0, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • PCB terminals

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 120 V
Schaltspannung (DC) 30 V
Schaltstrom 3 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 700 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei