2-1393771-0 | Potter & Brumfield

Relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 2150 Ω, 0.5 A, 100 V (DC), monostable, 2-1393771-0

Order No.: 71P4818
EAN: 4099891592400
MPN:
2-1393771-0
Series: JWD
2-1393771-0 Potter & Brumfield Industrial Relays Image 1
2-1393771-0 Potter & Brumfield Industrial Relays Image 2
2-1393771-0 Potter & Brumfield Industrial Relays Image 3
2-1393771-0 Potter & Brumfield Industrial Relays Image 4
2-1393771-0 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
9.1630 € *
Available: 0 pcs.
Available in 5 Days: 1,296 pcs.
Leadtime: 34 Weeks **
Total Price:
229.08 € *
Price list
Quantity
Price per unit*
25 pcs.
9.1630 €
75 pcs.
9.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reed relay, 2-1393771-0, Potter & Brumfield

Signal relay, 20 VDC Contact Voltage, 400 mW Coil Power (DC), Printed circuit board, PCB-THT, 24 VDC Coil Voltage.

Features

  • Low cost, dry reed reliability with various contact arrangements
  • Wave solderable and immersion cleanable molded epoxy package

Applications

  • Telecommunication
  • Measurement and control
  • Automated test equipment
  • Security system
  • Medical equipment
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material Ru
Switching Voltage (DC) 100 V
switching current 0.5 A
Coil voltage (AC) 24 V
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 2150 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes