2-1393771-1 | Potter & Brumfield
Relay, 1 Form A (N/O), 5 V (DC), 200 Ω, 0.5 A, 28 V (DC), monostable, 2-1393771-1
Unit Price (€ / pc.)
21.6342 € *
Available: 0 pcs.
Available in 5 Days: 2,495 pcs.
Leadtime: 31 Weeks **
Total Price:
216.34 € *
Price list
Quantity
Price per unit*
10 pcs.
21.6342 €
22 pcs.
21.2415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed relay, 2-1393771-1, Potter & Brumfield
Signal relay, 10 VDC Contact Voltage, 695 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Low cost, dry reed reliability with various contact arrangements
- Wave solderable and immersion cleanable molded epoxy package
Applications
- Telecommunication
- Measurement and control
- Automated test equipment
- Security system
- Medical equipment
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | Ru | |
Switching Voltage (DC) | 28 V | |
switching current | 0.5 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 200 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |