2027395-3 | Potter & Brumfield
Relay, 1 Form A (N/O), 12 V (DC), 64 Ω, 35 A, 30 V (DC), 250 V (AC), monostable, 2027395-3
Order No.: 71P4491
EAN: 4099891592073
MPN:
2027395-3
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Available in 5 Days: 312,223 pcs.
Leadtime: 22 Weeks **
Total Price:
346.89 € *
Price list
Quantity
Price per unit*
50 pcs.
6.9377 €
100 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2027395-3, Potter & Brumfield
Power relay, Standard, Monostable, DC, 2250 mW Coil Power Rating DC, 64 Ω Coil resistance, UL Coil insulation class F, 12 VDC Coil Voltage.
Applications
- Photovoltaic inverter
- Electrical vehicle loading stations
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 35 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 64 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |