3-1393099-9 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393099-9
Unit Price (€ / pc.)
75.2913 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 58 Weeks **
Total Price:
75.29 € *
Price list
Quantity
Price per unit*
2 pcs.
75.2913 €
6 pcs.
73.8990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1393099-9, Potter & Brumfield
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | solder connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AG | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostable | |
Coil resistance | 2250 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |