3-1393100-6 | Potter & Brumfield

Relay, 5 Form C (NO/NC), 24 V (DC), 230 Ω, 10 A, 120 V (AC), monostable, 3-1393100-6

Order No.: 71P7287
EAN: 4099891592998
MPN:
3-1393100-6
Series: KBP
3-1393100-6 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
379.9313 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 149 Weeks **
Total Price:
379.93 € *
Price list
Quantity
Price per unit*
1 pcs.
379.9313 €
2 pcs.
372.8746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel relay, 3-1393100-6, Potter & Brumfield

Features

  • Dual coil latching relay accepts a momentary impulse to one coil to latch and a second impulse to the other coil to release
  • Clear polycarbonate dust cover
  • Octal-style plug connector
  • Five pole Form C (CO) contact arrangements

Applications

  • Elevator controls
Technical specifications
Connection plug-in connection
Contact type 5 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 120 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 230 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes