3-1393104-2 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393104-2
Unit Price (€ / pc.)
30.9995 € *
Available: 0 pcs.
Available in 5 Days: 139 pcs.
Leadtime: 34 Weeks **
Total Price:
31.00 € *
Price list
Quantity
Price per unit*
3 pcs.
30.9995 €
16 pcs.
25.9301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1393104-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.1 VA Coil Power Rating AC, 2250 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- With indicator
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostable | |
Coil resistance | 2250 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |