3-1393104-4 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 240 V (AC), 9110 Ω, 10 A, 240 V (AC), monostable, 3-1393104-4

Order No.: 71P7291
EAN: 4099891593018
MPN:
3-1393104-4
Series: KRPA
3-1393104-4 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
46.5052 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 58 Weeks **
Total Price:
232.53 € *
Price list
Quantity
Price per unit*
5 pcs.
46.5052 €
13 pcs.
40.5552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1393104-4, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.1 VA Coil Power Rating AC, 9110 Ω Coil Resistance.

Features

  • Contact arrangements of 2 form C (CO)
  • Octal type termination for quick installation
  • With indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (AC) 240 V
Spulentyp monostabil
Spulenwiderstand 9110 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid