3-1393104-6 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393104-6

Order No.: 71P7292
EAN: 4099891593025
MPN:
3-1393104-6
Series: KRPA
3-1393104-6 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
39.0558 € *
Available: 0 pcs.
Available in 5 Days: 143 pcs.
Leadtime: 57 Weeks **
Total Price:
234.33 € *
Price list
Quantity
Price per unit*
6 pcs.
39.0558 €
15 pcs.
33.7008 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1393104-6, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.1 VA Coil Power Rating AC, 2250 Ω Coil Resistance.

Features

  • Contact arrangements of 2 form C (CO)
  • Octal type termination for quick installation
  • No indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (AC) 120 V
Spulentyp monostabil
Spulenwiderstand 2250 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid