3-1393104-7 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (AC), 85 Ω, 10 A, 240 V (AC), monostable, 3-1393104-7
Unit Price (€ / pc.)
26.4418 € *
Available: 0 pcs.
Available in 5 Days: 177 pcs.
Leadtime: 19 Weeks **
Total Price:
211.53 € *
Price list
Quantity
Price per unit*
8 pcs.
26.4418 €
18 pcs.
25.9420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1393104-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.02 VA Coil Power Rating AC, 85 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | Ag | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 85 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |