3-1393118-2 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 3-1393118-2

Order No.: 71P7303
EAN: 4099891593124
MPN:
3-1393118-2
Series: KUP
Potter & Brumfield
3-1393118-2 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
97.5800 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 33 Weeks **
Total Price:
97.58 € *
Price list
Quantity
Price per unit*
1 pcs.
97.5800 €
6 pcs.
82.0981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1393118-2, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C
  • Socket mount (plain) with indicator lamp and push-to-test button
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection plug-in connection
Contact type 3 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 120 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide