3-1393122-0 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 240 V (AC), 12000 Ω, 5 A, 240 V (AC), monostable, 3-1393122-0
Unit Price (€ / pc.)
96.0687 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 149 Weeks **
Total Price:
288.21 € *
Price list
Quantity
Price per unit*
3 pcs.
96.0687 €
5 pcs.
94.2837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1393122-0, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.5 VA Coil Power Rating AC, 12000 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Polycarbonat
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 240 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 12000 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |