3-1393122-7 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 120 V (AC), 3900 Ω, 1 A, 240 V (AC), monostable, 3-1393122-7
Unit Price (€ / pc.)
89.3452 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 35 Weeks **
Total Price:
268.04 € *
Price list
Quantity
Price per unit*
3 pcs.
89.3452 €
7 pcs.
77.1120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1393122-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.35 VA Coil Power Rating AC, 3900 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Polycarbonat
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
Connection | Lötanschluss | |
Contact type | 4 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 240 V | |
switching current | 1 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil | |
Coil resistance | 3900 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |